
Number
Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 35 mm x 30 mm
- Capacity (elec.)
10000 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
35 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG109M035S1A5T30K
Documents & Downloads
Datasheet
Datasheet 1325811 Teapo SLG109M035S1A5T30K Electrolytic capacitor Snap-in 10 mm 10000 µF 35 V 20 % (Ø x H) 35 mm x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325811 Teapo SLG109M035S1A5T30K Electrolytic capacitor Snap-in 10 mm 10000 µF 35 V 20 % (Ø x H) 35 mm x 30 mm 1 pc(s)





















