
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 22 mm x 30 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG228M050S1A5Q30K
Documents & Downloads
Datasheet
Datasheet 1325817 Teapo SLG228M050S1A5Q30K Electrolytic capacitor Snap-in 10 mm 2200 µF 50 V 20 % (Ø x H) 22 mm x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325817 Teapo SLG228M050S1A5Q30K Electrolytic capacitor Snap-in 10 mm 2200 µF 50 V 20 % (Ø x H) 22 mm x 30 mm 1 pc(s)





















