
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 30 mm x 45 mm
- Capacity (elec.)
330 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
45 mm
- (Ø)
30 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG337M400S1A5S45K
Documents & Downloads
Datasheet
Datasheet 1325854 Teapo SLG337M400S1A5S45K Electrolytic capacitor Snap-in 10 mm 330 µF 400 V 20 % (Ø x H) 30 mm x 45 mm 1 pc(s)
Datasheet 1325854 Teapo SLG337M400S1A5S45K Electrolytic capacitor Snap-in 10 mm 330 µF 400 V 20 % (Ø x H) 30 mm x 45 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325854 Teapo SLG337M400S1A5S45K Electrolytic capacitor Snap-in 10 mm 330 µF 400 V 20 % (Ø x H) 30 mm x 45 mm 1 pc(s)





















