
Number
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 30 mm x 50 mm
- Capacity (elec.)
330 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
50 mm
- (Ø)
30 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG337M450S1A5550K
Documents & Downloads
Datasheet
Datasheet 1325863 Teapo SLG337M450S1A5550K Electrolytic capacitor Snap-in 10 mm 330 µF 450 V 20 % (Ø x H) 30 mm x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325863 Teapo SLG337M450S1A5550K Electrolytic capacitor Snap-in 10 mm 330 µF 450 V 20 % (Ø x H) 30 mm x 50 mm 1 pc(s)





















