
Number
Minimum order quantity: 10
Total (€ 0.48 / piece)
€ 4.80
incl. VAT
14-day return policy included
Highlights & Details
Alu-Elko Low ESR
- Low ESR
- This text is machine translated.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x L) 13 mm x 25 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- (Ø)
13 mm
- Content
1 pc(s)
- Length
25 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SY 2200uF/16V 13x25mm
Documents & Downloads
Datasheet
Datasheet 443946 Teapo SY 2200uF/16V 13x25mm Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V 20 % (Ø x L) 13 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443946 Teapo SY 2200uF/16V 13x25mm Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V 20 % (Ø x L) 13 mm x 25 mm 1 pc(s)





















