
Number
Minimum order quantity: 10
Total (€ 0.38 / piece)
€ 3.80
incl. VAT
14-day return policy included
Highlights & Details
Alu-Elko Low ESR
- Low ESR
- This text is machine translated.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x L) 10 mm x 25 mm
- Capacity (elec.)
220 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- (Ø)
10 mm
- Content
1 pc(s)
- Length
25 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SY 220uF/63V 10x25mm
Documents & Downloads
Datasheet
Datasheet 444080 Teapo SY 220uF/63V 10x25mm Electrolytic capacitor Radial lead 5 mm 220 µF 63 V 20 % (Ø x L) 10 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 444080 Teapo SY 220uF/63V 10x25mm Electrolytic capacitor Radial lead 5 mm 220 µF 63 V 20 % (Ø x L) 10 mm x 25 mm 1 pc(s)





















