![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
TECHly IDATA-HDMI-EA Audio Extractor HDMI SPDIF + RCA R/L.
- HDMI audio conversion Toslink and RCA audio (R / L)
- Supports resolutions up to 1080p (50 / 60Hz)
- With LED activity indicator
- Quick installation
- 5V 1A power supply included
Technical specifications
- Operating temperature: -15 / + 55 ° C.
- Operating humidity: 5/90% non-condensing
- HDMI resolution: 24/50/60fps / 1080p / 1080i / 720p / 576p / 576i / 480p / 480i
- Supported color video formats: 24Bit, 30bit, 36bit
- Audio outputs: L / R + SPDIF
- Video bandwidth: 225MHz/6.75Gbps
- HDMI input cable distance: ≤15m AWG26
- HDMI output cable Distance: ≤ 20m AWG26
- Maximum operating current: 500mA
- Product type
AV Converter
- Connection type
HDMI
Toslink
RCA stereo (R/L)
- No. of A connectors
2 x
- Type A
HDMI socket
Toslink socket (ODT)
- No. of B connections
3 x
- Type B
HDMI socket
Toslink socket (ODT)
RCA socket (phono)
- Video resolution
1920 x 1080 Pixel
1280 x 720 Pixel
704 x 576 Pixel
640 x 480 Pixel
- Cable length
0 mm
- Factory colour
Black
- Version
Converter
- Cable use
AV
- Weight
135 g
- Length
61.8 mm
- Width
84.5 mm
- Height
21 mm
- Dim
(L x W x H) 61.8 x 84.5 x 21 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309226 TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi
User & Safety Instructions
User & Safety Instructions 2309226 TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi
Description
Audio mode
- ADV: The HDMI signal (audio + video) is simply looped through the device, no separation between video and audio is made
- 2.0CH: The HDMI signal is converted to Toslink and RCA (stereo, R / L)
- 5.1CH: Conversion to Toslink 5.1 (Dolby Digital 5.1)
This text is machine translated.
Scope of delivery
- Audio Extractor IDATA HDMI-EA
- Power supply unit (5V/1A)
- Quick guide
![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI02/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI04/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-5](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-6](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI06/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-7](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI07/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-8](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI08/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pi-9](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226TI01/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

![TECHly AV Converter IDATA-HDMI-EA [HDMI, Toslink, RCA - HDMI, Toslink] 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pixel, 640 x 480 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309226PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TECHly AV Converter IDATA-HDMI-AI4K [HDMI - HDMI, Toslink, Jack] 1280 x 720 Pixel, 1920 x 1080 Pixel, 3840 x 2160 Pixel, 640 x 480 Pixel, 704 x 576 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309270PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TECHly AV Converter IDATA-HDMI-EA4K [HDMI, Toslink, Jack - HDMI] 3840 x 2160 Pixel, 1920 x 1080 Pixel, 1280 x 720 Pixel, 704 x 576 Pixel, 640 x 480 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309048PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![TECHly AV Converter IDATA-VGA-HDMINI [HDMI, Jack - VGA] 1920 x 1200 Pixel, 1680 x 1050 Pixel, 1440 x 900 Pixel, 1366 x 768 Pixel, 1280 x 960 Pixel, 1280 x 768 Pixel, 1152 x 864 Pixel, 800 x 600 Pixel, 640 x 480 Pixel](https://asset.conrad.com/media10/isa/160267/c1/-/en/002309094PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)