
Highlights & Details
Techly DisplayPort 1.2 to HDMI connection cable, black, 2 m.
- • 1x DisplayPort 20-pin plug
- • 1x HDMI 19-pin plug
- • Contact material: Nickel-plated
- • molded PVC grommet
- • UL 20276
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
HDMI
- Version
Cable
- Connection type
DisplayPort to HDMI-A
- Connections
DisplayPort plug
- DisplayPort version
DisplayPort 1.2
- Connector version
straight
- Cable version
HDMI Standard
- Video resolution
4096 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
4K UHD
Shielded
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Type A
DisplayPort plug
- Type B
HDMI plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Signal flow direction
Unidirectional (uni)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783822 TECHly DisplayPort / HDMI Cable DisplayPort plug 2.00 m Black ICOC-DSP-H12-020 4K UHD, Shielded DisplayPort cable
Description
• offers a high-quality digital video signal – particularly suitable for the use of new DisplayPort sources with an existing HDMI monitor
• supports Deep Color, application bandwidth 10.8 Gbps and resolutions up to 4Kx2K
• compact design for easy connection and structured cable routing
This text is machine translated.
Scope of delivery
- 1x • Converter cable DisplayPort 1.2 to HDMI
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












