• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly DVI Cable RJ45 connector 2.00 m Black ICOC-DVI-8100F DVI cable

1/3
Product type
DVI cable
Connection type
DVI
Version
Cable
Connections
RJ45 connector
Cable version
DVI-D Dual Link
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Techly DVI-D Dual-Link connection cable plug/plug with ferrite, black, 2m

  • • Configuration: DVI-D Dual Link (24 + 1) connector, DVI-D Dual Link (24 + 1) connector
  • • Design with 2 ferrite cores
  • • with gold contacts
  • • with triple shielding: Foil + braid + PiMF
  • • Color: Black

Technical specifications

Product type

DVI cable

Connection type

DVI

Version

Cable

Connections

RJ45 connector

Connector version

straight

Cable version

DVI-D Dual Link

Video resolution

2560 x 1600 Pixel

Cable length

2.00 m

Factory colour

Black

Cable use

TV/monitor

Cable design

Round

Copper

28

Shielding

Braid shielding/shielding film

Type A

DVI plug 25-pin

Type B

DVI plug 25-pin

No. of A connectors

1 x

No. of B connections

1 x

Signal flow direction

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783694 TECHly DVI Cable RJ45 connector 2.00 m Black ICOC-DVI-8100F DVI cable

Description

• This DVI cable enables digital video transmission from the PC to the monitor
• supports resolutions larger than Full HD 1080p (1920x1080) up to WQXGA (2560x1600)

This text is machine translated.

Scope of delivery

  • • 1x cable DVI Digital (DVI-D) Dual Link with ferrite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.