
Highlights & Details
TECHly Fiber Optic HDMI 2.0 Cable 4K Ultra HD HDMI A/A M/M 10m
- Thinner, lighter and softer than the conventional copper cable
- Supports long transmission lines
- Highly resistant to EMI and RFI
- Supports high resolutions: 4K with 60Hz Ultra HD
- Compatible with connection to all type A HDMI connection devices
- Compatible with HDMI 2.0 / 1.4 version
- Supports devices in HDR 4K format
- Data rate: 18 Gbps
- Easy to install
- Plug-and-Play
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
3840 x 2160 Pixel
- Cable length
10.00 m
- Factory colour
Black
- Cable features
Audio Return Channel
- Cable use
TV/monitor
- Cable design
Round
FO
- Type A
HDMI plug
- Type B
HDMI plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Weight
0.422
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309224 TECHly HDMI Cable HDMI-A plug 10.00 m Black ICOC-HDMI-HY2-010 Audio Return Channel HDMI cable
User & Safety Instructions
User & Safety Instructions 2309224 TECHly HDMI Cable HDMI-A plug 10.00 m Black ICOC-HDMI-HY2-010 Audio Return Channel HDMI cable
Information
Information 2309224 TECHly HDMI Cable HDMI-A plug 10.00 m Black ICOC-HDMI-HY2-010 Audio Return Channel HDMI cable
Description
The hybrid HDMI cable enables the transmission of high-quality video and audio signals for signal transmission over long distances without loss of quality. Signals from sources such as Blu-ray, media players, DVD, SAT, etc. are received by TV UHD and FullHD and projectors with a resolution of up to 4Kx2K. The HDMI high-speed fiber cable supports video resolutions of 4Kx2K / UHD (max. 3840x2160 and 4096x2160 @ 60Hz), 1080p / FullHD, 1080i, 720p, 480p.
Supports Deep Color Rye, HDCP 2.2, EDID, CEC and transmits Audio Return Channel (ARC).
This text is machine translated.
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















