
Highlights & Details
Techly HDMI High Speed with Ethernet cable A/A plug/plug, white, 10 m.
- • 2x HDMI 19-pin plug
- • Gold-plated contacts
- • Shielding: Braid and aluminum foil
- • Internal conductor AWG 30
- • Cable diameter 6.0 mm
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
RJ45 connector
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
4096 x 2160 Pixel
- Cable length
10.00 m
- Factory colour
White
- Cable features
Audio Return Channel
triple shielding
4K UHD
- Cable use
TV/monitor
- Cable design
Round
Copper
30
- Shielding
Braid shielding/shielding film
- Type A
HDMI plug
- Type B
HDMI plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Signal flow direction
Bidirectional (bi)
- Weight
0.568
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783844 TECHly HDMI Cable RJ45 connector 10.00 m White ICOC-HDMI-4-100WH Audio Return Channel, triple shielding, 4K UHD HDMI cab
Description
• this cable meets the requirements of the world standard HDMI. All cable materials are 100% RoHS compliant and lead-free
• Connections: HDMI 19-pin connector to HDMI 19-pin connector
• High-speed cable
• Bi-directional signal transmission up to 100 Mbps
• supports HD resolutions via 1080p and Deep Color
• compatible with HDMI High Speed
• molded PVC grommet
• HDMI Ethernet channel: Supports Internet via HDMI (HEC)
• Audio Return Channel: Allows you to send "upstream" audio data to a surround audio system with an HDMI-connected TV set with built-in tuner. This eliminates the need for a separate audio cable.
• supports 3D: Defines input/output protocols for large 3D video formats, also for games and 3D home theater applications
• supports Ultra HD (4K)
This text is machine translated.
Scope of delivery
- • 1x HDMI high-speed cable with Ethernet
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















