
Highlights & Details
TECHly ICA-CPLB-222 TV ceiling mount
- Holder type: Roof suspension bracket, Height-adjustable, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 43,2 cm (17") - 94,0 cm (37")
- Load capacity (max.) 20 kg
Technical specifications
- Extendable rod: Adjustable from 26.5 to 40 cm
- Product type
TV ceiling mount
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Suitable for
43,2 cm (17") - 94,0 cm (37")
- Holder type
Roof suspension bracket
Height-adjustable
Tiltable
Swivelling
- Max. load capacity
20 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
50 x 50 mm
75 x 75 mm
- Rotation
45°
- Tilt range (bottom)
-90°
- Tilt range (top)
0°
- Distance to wall (min.)
265 mm
- Distance to wall (max.)
400 mm
- Factory colour
Black/silver
- Material (details)
Steel
- Weight
4.32 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309314 TECHly ICA-CPLB-222 TV ceiling mount 43,2 cm (17") - 94,0 cm (37") Roof suspension bracket, Height-adjustable, Tiltable,
Description
Foldable design that saves space by allowing the screen to be placed close to the ceiling when not in use.
Its swivel joint allows you to
easily install the best positioning, ideal for home, office and commercial applications.
This text is machine translated.
Scope of delivery
- Fixings
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





