
Highlights & Details
TECHly ICA-CPLB-944S TV ceiling mount
- Holder type: Roof suspension bracket, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 50 kg
Technical specifications
- Horizontal alignment: 360°
- With cable management
- With separate panel
- Material: Steel
- Product type
TV ceiling mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Roof suspension bracket
Tiltable
Swivelling
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Rotation
360°
- Tilt range (bottom)
-25°
- Tilt range (top)
0°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Distance to wall (min.)
560 mm
- Distance to wall (max.)
910 mm
- Width
480 mm
- Height
157 mm
- Depth
435 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
6.81 kg
- Dim
(W x H x D) 480 x 157 x 435 mm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309087 TECHly ICA-CPLB-944S TV ceiling mount 81,3 cm (32") - 139,7 cm (55") Roof suspension bracket, Tiltable, Swivelling
Description
Scope of delivery
- Ceiling bracket for LED LCD TV
- Mounting material (screws, dowels, etc.) and installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









