
Highlights & Details
TECHly ICA-CPLB-946S TV ceiling mount
- Holder type: Roof suspension bracket, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Height 778 mm - 1128 mm
- Including VESA plate for each LCD-TV 37" - 70" or monitor up to 50 kg
- Product type
TV ceiling mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Roof suspension bracket
Tiltable
Swivelling
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
600 x 400 mm
- Rotation
360°
- Tilt range (bottom)
-25°
- Tilt range (top)
0°
- Min. distance to floor/ceiling
77.8 cm
- Max. distance to floor/ceiling
128.5 cm
- Distance to wall (min.)
560 mm
- Distance to wall (max.)
910 mm
- Width
680 mm
- Depth
1128 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
7.42 kg
- Dim
(W x D) 680 mm x 1128 mm
- Add-on displays
1 Display(s)
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309305 TECHly ICA-CPLB-946S TV ceiling mount 94,0 cm (37") - 177,8 cm (70") Roof suspension bracket, Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- Mounting material (screws, dowels, etc.) and installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









