
Highlights & Details
Techly Desk mount for 2 LCD TV LED 13"-27", vertical, with terminal
- Holder type: Rotatable, Height-adjustable, Tiltable, Swivelling, StandSupports VESA standards up toSuitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")Load capacity (max.) 20 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
Tiltable
Swivelling
Stand
- Features
Portrait mount
No
- Max. load capacity
20 kg
No
100 x 100 mm
75 x 75 mm
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
100 mm
- Height
725 mm
- Depth
100 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
4.71 kg
- Dim
(W x H x D) 100 x 725 x 100 mm
- Suitable for
33,0 cm (13")
68,6 cm (27")
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783774 TECHly ICA-LCD-350-D Monitor desk mount 2 Display(s) 33,0 cm (13") - 68,6 cm (27") Black Rotatable, Height-adjustable, T
Description
Easy to install, therefore particularly suitable for use at home, in the office or for other special applications
This text is machine translated.
Scope of delivery
- • Monitor bracket for desk
- • Mounting Accessories
- • Installation Instructions
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








