
Highlights & Details
TECHly ICA-PLB-114M TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
- Load capacity (max.) 45 kg
Technical specifications
- VESA compatible: 75x75, 100x100, 100x150, 150x100, 150x150, 200x100, 100x200, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
58,4 cm (23") - 139,7 cm (55")
- Max. load capacity
45 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Distance to wall (max.)
22 mm
- Factory colour
Black
- Weight
0.97 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309096 TECHly ICA-PLB-114M TV wall mount 58,4 cm (23") - 139,7 cm (55")
Information
Information 2309096 TECHly ICA-PLB-114M TV wall mount 58,4 cm (23") - 139,7 cm (55")
Description
This text is machine translated.
Scope of delivery
- Fitting Material
- Instructions for use
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













