
Highlights & Details
TECHly ICA-PLB-131L TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 165,1 cm (65")
- Load capacity (max.) 60 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 165,1 cm (65")
- Holder type
Tiltable
- Max. load capacity
60 kg
No
600 x 400 mm
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Distance to wall (min.)
50 mm
- Distance to wall (max.)
50 mm
- Width
650 mm
- Height
420 mm
- Depth
50 mm
- Factory colour
Black
- Material (details)
Metal
- Weight
2.41 kg
- Dim
(W x H x D) 650 x 420 x 50 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783681 TECHly ICA-PLB-131L TV wall mount 101,6 cm (40") - 165,1 cm (65") Tiltable
Description
This text is machine translated.
Scope of delivery
- Wall bracket for LED LCD-TV mounting accessories (screws, bolts ...) Installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














