
Highlights & Details
TECHly ICA-PLB-133MTY TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
58,4 cm (23") - 139,7 cm (55")
- Holder type
Tiltable
- Max. load capacity
45 kg
No
400 x 400 mm
- Tilt range (bottom)
-12°
- Tilt range (top)
0°
- Distance to wall (max.)
37 mm
- Width
524 mm
- Height
420 mm
- Depth
37 mm
- Factory colour
Black
- Weight
1.51 kg
- Dim
(W x H x D) 524 x 420 x 37 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309097 TECHly ICA-PLB-133MTY TV wall mount 58,4 cm (23") - 139,7 cm (55") Tiltable
Description
Tiltable wall mount, which allows you to carry large screens up to a size of 55" and a weight of up to 45 kg. Its foldable design allows you to reduce shipping costs and gain space as the dimensions are reduced. The anti-theft device provides for more security and protection of the device (lock included).
This text is machine translated.
This text is machine translated.
Scope of delivery
- Fixings
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















