
Highlights & Details
TECHly ICA-PLB-148L TV wall mount
- Holder type: Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- VESA 120x180
- Maximum extension 50 cm
- Horizontal rotation: +/- 90 °
- Including level regulation system orizzonatale
- Integrates the cable management system
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Tiltable
Swivelling
Swivelling
- Features
Built-in level
- Max. load capacity
50 kg
No
200 x 100 mm
600 x 200 mm
200 x 300 mm
400 x 200 mm
- Rotation
180°
- Tilt range (bottom)
-2°
- Tilt range (top)
12°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
63 mm
- Distance to wall (max.)
500 mm
- Factory colour
Black
- Weight
8.65 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309242 TECHly ICA-PLB-148L TV wall mount 81,3 cm (32") - 165,1 cm (65") Tiltable, Swivelling, Swivelling Built-in level
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















