• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-PLB-148M TV wall mount 58,4 cm (23") - 139,7 cm (55") Tiltable, Swivelling, Swivelling Built-in level

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICA-PLB-148M TV wall mount

  • Holder type: Tiltable, Swivelling, Swivelling
  • Supports VESA standards up to
  • Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
  • Load capacity (max.) 50 kg

Technical specifications

Product type

TV wall mount

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

58,4 cm (23")

60,5 cm (23,8")

61 cm (24")

61 cm (24")

61,2 cm (24,1")

62,2 cm (24,5")

63,5 cm (25")

66 cm (26")

66,0 cm (26")

68,6 cm (27")

71,1 cm (28")

73,7 cm (29")

76,2 cm (30")

78,7 cm (31")

80 cm (31,5")

80,0 cm (31,5")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

Show more
Suitable for

58,4 cm (23") - 139,7 cm (55")

Holder type

Tiltable

Swivelling

Swivelling

Features

Built-in level

Max. load capacity

50 kg

No

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

200 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Rotation

180°

Tilt range (bottom)

+12°

Tilt range (top)

-2°

Swivel range (left)

90°

Swivel range (right)

90°

Distance to wall (min.)

63.50 mm

Distance to wall (max.)

500 mm

Factory colour

Black

Weight

7.56 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309163 TECHly ICA-PLB-148M TV wall mount 58,4 cm (23") - 139,7 cm (55") Tiltable, Swivelling, Swivelling Built-in level

Description

Universal mount for mounting a TV or monitor LEDs/LCDs on the wall; easy and quick to install, ideal for home, office and commercial applications

This text is machine translated.

Scope of delivery

  • Fixings
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.