
Highlights & Details
TECHly ICA-PLB-161L TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 165,1 cm (65")
- Holder type
Tiltable
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
-12°
- Tilt range (top)
0°
- Distance to wall (min.)
36 mm
- Distance to wall (max.)
36 mm
- Factory colour
Black
- Weight
1.73 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309286 TECHly ICA-PLB-161L TV wall mount 101,6 cm (40") - 165,1 cm (65") Tiltable
Description
open structure to improve ventilation and facilitate access to cables.
Arrangement for the installation of a security lock (padlock not included).
This text is machine translated.
Scope of delivery
- Fixings
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















