
Highlights & Details
TECHly ICA-PLB-172L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 101,6 cm (40") - 203,2 cm (80")
- Load capacity (max.) 50 kg
Technical specifications
- VESA 120x180
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
101,6 cm (40") - 203,2 cm (80")
- Holder type
Tiltable
Swivelling
- Features
Variable distance from wall
- Max. load capacity
50 kg
No
100 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
600 x 400 mm
- Tilt range (bottom)
+12°
- Tilt range (top)
-2°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
53 mm
- Distance to wall (max.)
496 mm
- Width
480 mm
- Height
364 mm
- Depth
36.4 cm
- Factory colour
Black
- Weight
9.09 kg
- Dim
(W x H x D) 480 x 364 x 36.4 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309279 TECHly ICA-PLB-172L TV wall mount 101,6 cm (40") - 203,2 cm (80") Tiltable, Swivelling Variable distance from wall
Description
Its ultra-slim design makes it easy to handle and quick to place, but at the same time has a robust structure that can hold the monitor up to 50 kg.
This text is machine translated.
Scope of delivery
- Mounting attachment
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























