
Highlights & Details
TECHly ICA-PLB-59F TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 175,3 cm (69")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 175,3 cm (69")
- Features
Built-in level
- Max. load capacity
70 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
75 x 75 mm
- Distance to wall (min.)
29 mm
- Factory colour
Black
- Weight
1.70 kg
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309278 TECHly ICA-PLB-59F TV wall mount 81,3 cm (32") - 175,3 cm (69") Built-in level
Description
Fixed TV mount that can hold your large TVs up to a size of 70 inches and a weight of 70 kg.
With direction display for easy installation
compatible with curved TV
with magnetic bubble
fixed, foldable heavy-duty TV-holder for 32-70"-television
hardware material
This text is machine translated.
With direction display for easy installation
compatible with curved TV
with magnetic bubble
fixed, foldable heavy-duty TV-holder for 32-70"-television
hardware material
This text is machine translated.
Scope of delivery
- Fixings
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















