
Highlights & Details
TECHly ICA-PLB-840 TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 106,7 cm (42") - 203,2 cm (80")
- Load capacity (max.) 60 kg
Technical specifications
- VESA 120x180
- Adjustable VESA-bracket up to 800 x 400 mm
- Fixed bracket
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
Show more
- Suitable for
106,7 cm (42") - 203,2 cm (80")
- Holder type
Rigid
- Max. load capacity
60 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
700 x 400 mm
800 x 400 mm
100 x 100 mm
Show more
- Distance to wall (min.)
22 mm
- Width
850 mm
- Height
420 mm
- Depth
22 mm
- Factory colour
Black
- Weight
1.97 kg
- Dim
(W x H x D) 850 x 420 x 22 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309098 TECHly ICA-PLB-840 TV wall mount 106,7 cm (42") - 203,2 cm (80") Rigid
Description
This text is machine translated.
Scope of delivery
- Wall bracket for LED LCD TV
- Mounting accessories (screws, dowels, etc.)
- Installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















