
Highlights & Details
TECHly ICA-PLB-860 TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 106,7 cm (42") - 203,2 cm (80")
- Load capacity (max.) 60 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
Show more
- Suitable for
106,7 cm (42") - 203,2 cm (80")
- Holder type
Rigid
- Features
Built-in level
- Max. load capacity
60 kg
No
800 x 600 mm
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Distance to wall (min.)
16 mm
- Distance to wall (max.)
16 mm
- Width
833 mm
- Height
600 mm
- Depth
16 mm
- Factory colour
Black
- Material (details)
Metal
- Weight
2.78 kg
- Dim
(W x H x D) 833 x 600 x 16 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783800 TECHly ICA-PLB-860 TV wall mount 106,7 cm (42") - 203,2 cm (80") Rigid Built-in level
Description
This text is machine translated.
Scope of delivery
- Wall bracket for LED LCD TV mounting accessories (screws, bolts ...) Installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















