
Highlights & Details
TECHly ICA-TR11 TV base
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV base
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
- Max. load capacity
50 kg
No
600 x 400 mm
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Width
500 mm
- Height
1300 mm
- Depth
460 mm
- Factory colour
Aluminium
- Material (details)
Aluminium
- Weight
15.12 kg
- Dim
(W x H x D) 500 x 1300 x 460 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1783690 TECHly ICA-TR11 TV base 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- Screen bracket Column with stand Installation material Installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






