
Highlights & Details
TECHly ICA-TR12 TV base
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
- Load capacity (max.) 45 kg
Technical specifications
- Solid rectangular base (413x312 mm); column with a total height of 1250 mm
- Product type
TV base
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
- Max. load capacity
45 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
50 x 50 mm
Show more
- Tilt range (bottom)
-10°
- Tilt range (top)
5°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Width
413 mm
- Height
1250 mm
- Depth
312 mm
- Factory colour
Black
- Weight
12.96 kg
- Dim
(W x H x D) 413 x 1250 x 312 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309131 TECHly ICA-TR12 TV base 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2309131 TECHly ICA-TR12 TV base 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- Mounting attachment
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











