• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly ICA-TR23 TV trolley 81,3 cm (32") - 177,8 cm (70") Tiltable Tray

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICA-TR23 TV trolley

  • Holder type: Tiltable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
  • Load capacity (max.) 40 kg

Technical specifications

  • Equipped with a 480 x 295 mm height-adjustable shelf
  • Total column height: 1750 mm
  • Base: 670 x 615 mm with 4 wheels (2 with brake)
Product type

TV trolley

Suitable for

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

81,3 cm (32")

83,8 cm (33")

86,4 cm (34")

88,9 cm (35")

91,4 cm (36")

Show more
Suitable for

81,3 cm (32") - 177,8 cm (70")

Holder type

Tiltable

Features

Tray

Max. load capacity

40 kg

No

600 x 200 mm

600 x 400 mm

600 x 300 mm

Tilt range (bottom)

-10°

Tilt range (top)

10°

Width

670 mm

Height

1750 mm

Depth

615 mm

Factory colour

Black

Weight

15.98 kg

Dim

(W x H x D) 670 x 1750 x 615 mm

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309156 TECHly ICA-TR23 TV trolley 81,3 cm (32") - 177,8 cm (70") Tiltable Tray

Information

Information 2309156 TECHly ICA-TR23 TV trolley 81,3 cm (32") - 177,8 cm (70") Tiltable Tray

Description

The ICA-TR23 is a mobile TV stand/trolley for LED/LCD and video/audio devices. It attaches monitors from 32" to 70" with a weight of up to 40 kg. The TV holder can be tilted by +/- 10° and is height-adjustable. The base 67 x 61.5 cm is equipped with 4 wheels, two of which are fitted with brakes. The low profile rear feet help to store the TV stand close to the wall.

This text is machine translated.

Scope of delivery

  • Fixings
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.