
Highlights & Details
TECHly ICA-TR3SL TV trolley
- Holder type: Swivelling, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Dimensions of the base: 800 (L) x 500 (P) mm
- Telescopic column: 1370-1900 mm
- Shelf dimensions 420 (L) x 350 (P)
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Swivelling
Height-adjustable
- Features
Tray
- Max. load capacity
40 kg
No
200 x 400 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
500 x 400 mm
600 x 200 mm
600 x 400 mm
- Rotation
90°
- Width
80 cm
- Height
190 cm
- Depth
50 cm
- Factory colour
Silver
- Weight
27.65 kg
- Dim
(W x H x D) 80 x 190 x 50 cm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309069 TECHly ICA-TR3SL TV trolley 94,0 cm (37") - 177,8 cm (70") Swivelling, Height-adjustable Tray
Description
Scope of delivery
- Fixings
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






