
Highlights & Details
TECHly ICA-TR45 TV trolley
- Holder type: Floor stand, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 132,1 cm (52") - 267,0 cm (105")
- Load capacity (max.) 120 kg
Technical specifications
- Shelf 380 x 250 mm
- Maximum weight supported by the top shelf: 5 kg
- Maximum weight supported by the lower shelf: 7 kg
- Product type
TV trolley
- Suitable for
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
Show more
- Suitable for
132,1 cm (52") - 267,0 cm (105")
- Holder type
Floor stand
Height-adjustable
- Max. load capacity
120 kg
No
1000 x 600 mm
200 x 400 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
500 x 400 mm
600 x 200 mm
600 x 400 mm
Show more
- Width
1220 mm
- Height
1910 mm
- Depth
780 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
46.44 kg
- Dim
(W x H x D) 1220 x 1910 x 780 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309285 TECHly ICA-TR45 TV trolley 132,1 cm (52") - 267,0 cm (105") Floor stand, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2309285 TECHly ICA-TR45 TV trolley 132,1 cm (52") - 267,0 cm (105") Floor stand, Height-adjustable
Description
Scope of delivery
- Fixings
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





