• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly IDATA-EXT-676 RJ45, S/PDIF (TOSLINK), HDMI™, Infrared Extension via RJ45 network cable 70 m

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Extension

Transfer type

via RJ45 network cable

Interfaces (input)

RJ45

S/PDIF (TOSLINK)

HDMI™

Infrared

Interfaces (output)

RJ45

S/PDIF (TOSLINK)

HDMI™

Infrared

Features

HDMI output (loop-through)

Resolution (max.)

3840 x 2160 p

Range (max.)

70 m

Factory colour

Black

Weight

0.870

Length

9.87 cm

Width

10.64 cm

Height

2.62 cm

Dim

(L x W x H) 9.87 x 10.64 x 2.62 cm

No. of outputs

5 x

No. of inputs

5 x

Power supply (LOV)

mains-powered

Cable length

70 m

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

Networks

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309067 TECHly IDATA-EXT-676 RJ45, S/PDIF (TOSLINK), HDMI™, Infrared Extension via RJ45 network cable 70 m

What kind of AV Extensions are you looking for?