
Highlights & Details
TECHly IDATA-HDMI-KVM2 HDMI™, RJ45, USB A (USB 2.0) Extension via RJ45 network cable 120 m
- Extend the HDMI signal up to via a single network cable To 120 meters
- The highest supported resolution is up to 1080p@60Hz
- LED indicators that easily identify the status of the power supply and the USB connection
- Support of KVM-function, comfortable remote control
- Support of the LAN standard 802.3 Ethernet 10/100/1000Mbps
- Compatible STP and UTP CAT5/5e/6 network cables
- Aluminum alloy housing design, stable and durable
Technical specifications
- HDMI version: HDMI 1.3
- HDCP version: HDCP 1.2
- Video bandwidth: ≤ 70Mbps
- Supported HDMI resolution: 640*480@60Hz; 800*600@60Hz; 1024*768@60Hz; 1280*720@60Hz; 1360*768@60Hz; 1440*900@60Hz; 1400*1050@60Hz; 1680*1050@60Hz; 1920*1080@60Hz;
- Audio format: PCM (44.1kHz, 48kHz)
- Operating temperature 0℃〜50℃
- Relative humidity 0 ~ 95% (no condensation)
- Power supply: 5V/1A x 2pz.
- Power consumption: TX< 3.5w RX< 3.5w
- Product type
Extension
- Transfer type
via RJ45 network cable
- Interfaces (input)
HDMI™
RJ45
USB A (USB 2.0)
- Interfaces (output)
HDMI™
RJ45
USB A (USB 2.0)
- Resolution (max.)
1920 x 1080 p
- Range (max.)
120 m
- Factory colour
Black
- Weight
330 g
- Length
8.95 cm
- Width
10.96 cm
- Height
2.63 cm
- Dim
(L x W x H) 8.95 x 10.96 x 2.63 cm
- No. of outputs
3 x
- No. of inputs
3 x
- Power supply (LOV)
via PSU
- Cable length
120 m
- Version
Cable
- Type A
HDMI plug
- Type B
HDMI plug
- Cable use
Networks
- Connection type
HDMI
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2309268 TECHly IDATA-HDMI-KVM2 HDMI™, RJ45, USB A (USB 2.0) Extension via RJ45 network cable 120 m
Conformity certificate
Conformity certificate 2309268 TECHly IDATA-HDMI-KVM2 HDMI™, RJ45, USB A (USB 2.0) Extension via RJ45 network cable 120 m
Description
This text is machine translated.
Scope of delivery
- 2x HDMI KVM extender
- 2x power supply
- User manual
System requirements
- Supported operating systems and versions Windows 10, 8, 7, 7 x64, Server 2008, Server 2008 x64, Vista, Vista x64, Server 2003, XP, XP-x64, 2000, ME, 98SE













