
Highlights & Details
Technaxx 5018 Solar battery protection 17.9 V
- Compact design for inside or outsideLocking diode against discharge backWith clamps for the battery and 12V plug
Technical specifications
- Open circuit voltage (VOC) 22.41VOperating voltage (VOP) 17.9VShort-circuit current (ISC) 0.61AWorking temperature: -20°C…+60°CPlug type SAE- plug for adapter cableBattery or cigarette adapter
- Dim
(L x W x H) 37.5 x 25.3 x 1.5 cm
- Product type
Solar battery protection
- Operating voltage
17.9 V
- Weight
500 g
- Max. charging current
0.56 A
10 W
- Width
25.3 cm
- Height
1.5 cm
- Length
37.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730817 Technaxx 5018 Solar battery protection 17.9 V
User & Safety Instructions 2730817 Technaxx 5018 Solar battery protection 17.9 V
User & Safety Instructions 2730817 Technaxx 5018 Solar battery protection 17.9 V
User & Safety Instructions 2730817 Technaxx 5018 Solar battery protection 17.9 V
User & Safety Instructions 2730817 Technaxx 5018 Solar battery protection 17.9 V
User & Safety Instructions 2730817 Technaxx 5018 Solar battery protection 17.9 V
User & Safety Instructions 2730817 Technaxx 5018 Solar battery protection 17.9 V
User & Safety Instructions 2730817 Technaxx 5018 Solar battery protection 17.9 V
Information
Information 2730817 Technaxx 5018 Solar battery protection 17.9 V
Information 2730817 Technaxx 5018 Solar battery protection 17.9 V
Information 2730817 Technaxx 5018 Solar battery protection 17.9 V
Information 2730817 Technaxx 5018 Solar battery protection 17.9 V
Information 2730817 Technaxx 5018 Solar battery protection 17.9 V
Information 2730817 Technaxx 5018 Solar battery protection 17.9 V
Information 2730817 Technaxx 5018 Solar battery protection 17.9 V
Information 2730817 Technaxx 5018 Solar battery protection 17.9 V
Information 2730817 Technaxx 5018 Solar battery protection 17.9 V
Warranty Terms
Warranty Terms 2730817 Technaxx 5018 Solar battery protection 17.9 V
Description
This text is machine translated.
Features
- Watt power 10WMax. voltage 18VSolar cell: MonocrystallineOutput: SAE connection for adapter cable
Scope of delivery
- With 6 bits. Alligator clip adapter
- Cigarette lighter adapter
- 4 PVC suction cups
What kind of Car Battery Care are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























