• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx Cables TX-211 5 m 1.5 mm² 5020 5000 mm x 15 mm x 15 mm Suitable for (inverters):Universal

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Connection cable inverter BC01 Schuko 5 m TX-211

  • 5 m
  • Betteri-socket, permanently sealed
  • UV & ozone resistant
  • Rubber insulating mixture

Technical specifications

Product type

Cables

Cable length

5 m

Cable cross-section

1.5 mm²

Suitable for

Universal

Type

TX-211

Width

15 mm

Height

15 mm

Length

5000 mm

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866445 Technaxx Cables TX-211 5 m 1.5 mm² 5020 5000 mm x 15 mm x 15 mm Suitable for (inverters):Universal

Warranty Terms

Warranty Terms 2866445 Technaxx Cables TX-211 5 m 1.5 mm² 5020 5000 mm x 15 mm x 15 mm Suitable for (inverters):Universal

Description

5m protective contact cable for the connection from the inverter to the earthing contact socket-outlet; Betteri socket (BC01) permanently sealed;

This text is machine translated.

Features

  • Length: 5 m
  • Suitable for outdoor use
  • Rubber insulating mixture
  • Betteri socket
  • Protection contact plug IP44
  • H07RN-F 3G1.5
  • UV- & Ozone resistant

Hints

For safety reasons, please note that operation with an earthed plug is only permitted with a Hoymiles converter. Use with a Deye inverter is not permitted.

More interesting products

(*All information is plus legal VAT)