
Highlights & Details
Folding solar camping table 60W TX-252
- 2x USB A & 1x USB-C port for easy charging of smartphones and tablets
- 1x DC5521 output 18V, via XT60/DC7909/MC4/Anderson adapter
- Easy to install
- Two pockets on the sides for storage
- A net storage underneath the table for further storage
- Comfortable carry case for table top and holder
- Made from PVC material
Technical specifications
- Power (lab value): 60W ±5%
- Power (real conditions): 30W ±5%
- Voltage: 18V
- Efficiency 19.6%
- USB-A (QC 3.0): 5V/3A 9V/2A 12V/1.5A 18W MAX.
- USB-A: 5V/2.4A
- USB-C (PD): 5V/3A 9V/3A 12V/3A 15V/3A 20V/2.25A 45W MAX.
- DC-output: DC5521 18V/3.3A max. over adapter cable: XT60/DC7909/MC4/Anderson
- Operating condition: -20°C ~ 60°C.
- Protection class IP54 (junction box is not waterproof)
- Material: Matt PET, 1680D matte PVC below black polyester fabric
- Load capacity maximum 20 kg.
- Folded size: (W x H x D) 803 x 22 x 309 mm
- Open size (WxHxD) 803 x 10 x 637 mm
- Table size (WxHxD) 805 x 560 x 660 mm
- Dim
(W x H x D) 805 x 560 x 660 mm
- Factory colour
Black
Silver
- Depth
660 mm
- Height
560 mm
- Width
805 mm
- Material
PVC
- Charging current (max.)
3000 A
- Charging current (max.)
3.3 A
- Max. load capacity
20 kg
60 W
- Charging slots
4
- Outputs
USB-A
USB-C®
DC5521
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Weight
4500 g
- UKCA
yes
- Product type
Camping table
Documents & Downloads
Datasheet
Datasheet 3164896 Technaxx Campingtisch TX-252 Camping table Black, Silver 5084 Max. load capacity (weight) 20 kg
User & Safety Instructions
User & Safety Instructions 3164896 Technaxx Campingtisch TX-252 Camping table Black, Silver 5084 Max. load capacity (weight) 20 kg
Description
Foldable, compact design, perfect for camping and outdoor.
This text is machine translated.
Scope of delivery
- Folding table-top camping frame + foldable solar panel 60 W TX-252
- Mesh bag under the table
- Adapter cable (XT60 / DC7909 / MC4/Anderson)
- Carrying Bags
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































