VOLTCRAFT Inverter MSW 1200-24-G 1200 W 24 V DC - 230 V AC Modified sine wave
Fast track dispatch on Wed 28 Oct
€ 114.99
incl. VAT plus
Highlights & Details
Voltage converter, inverter
2x USB port
2 sockets 230V with on/off switch.
Auto switch-off
1200 W
Input N/A
Output N/A
Modified sine wave
Technical specifications
Input voltage
10.5 V - 16 V V
Product type
Inverter
Signal output type
Modified sine wave
Output voltage
230 V AC
1200 W
Input voltage
12 V DC
Output
PG socket
USB
Outlets
2
Remote control
No
Weight
2.300 kg
Cooling method
Fan
Width
15.9 cm
Height
9.90 cm
Length
28.8 cm
Peak output power
2400 W
Type
TE16
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661880 Technaxx Inverter TE16 1200 W 12 V DC - 230 V AC
Description
Converts 12 V DC battery power in standard 230 V AC mains voltage to the connection of various electronic devices such as, for example, tablets, smartphones, laptops, gaming consoles, tvs, DVD/MP3-Player, camping equipment, navigation systems and much more.
This text is machine translated.
Features
Overload protection circuit (DC): 3 x 40 A internal fuses
Cable length 2 x 90 cm
2 USB connections with max. 3,1A in total
2 230V sockets with on/off switch.
Max. power output 1200 W (continuously) & 2400 W (peak)
Automatic cut-off for the protection of the car battery (alarm if ~ 10.5 V & ~ 16 V)
Protection against overload, short circuit and polarity reversal
Overheating protection by built-in Ventilator
Scope of delivery
Includes 2 x 90 cm connection cable
Description
Converts 12 V DC battery power in standard 230 V AC mains voltage to the connection of various electronic devices such as, for example, tablets, smartphones, laptops, gaming consoles, tvs, DVD/MP3-Player, camping equipment, navigation systems and much more.
This text is machine translated.
Features
Overload protection circuit (DC): 3 x 40 A internal fuses
Cable length 2 x 90 cm
2 USB connections with max. 3,1A in total
2 230V sockets with on/off switch.
Max. power output 1200 W (continuously) & 2400 W (peak)
Automatic cut-off for the protection of the car battery (alarm if ~ 10.5 V & ~ 16 V)
Protection against overload, short circuit and polarity reversal