• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx Inverter TE20 2000 W 12 V DC - 230 V AC Modified sine wave

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

For mobile use of different electrical devices via 12V connection

  • 2 USB ports max. 6A QC 3.0
  • 2 230V sockets with on/off switch

Technical specifications

Input voltage

10.2 - 15.8 V

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V AC

2000 W

Input voltage

12 V DC

Output

PG socket

Outlets

2

Output frequency

50Hz nominal

Remote control

No

Weight

4200 g

Cooling method

Fan

Peak output power

4000 W

Standby consumption

2000

Type

TE20

Features

Modified sine wave

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2270479 Technaxx Inverter TE20 2000 W 12 V DC - 230 V AC Modified sine wave

Description

For mobile use of different electrical devices via 12V connection
2x USB ports with max. 6A (total) QC 3.0
2x 230V sockets with on/off switch
Converts 12V DC battery power to standard 230V AC mains voltage for connecting a wide range of electronic devices, such as tablets, smartphones, laptops, game consoles, TVs, DVD/MP3 players, camping accessories, navigation systems and much more
Output power max. 2000W (continuous) & 4000W (peak)
Automatic switch-off for protecting the car battery (alarm at ~10.2V & ~15.8V)
Protection against overload & short circuit
Overheating protection by built-in Ventilator
Fixed bracket on the device for secure attachment
The display shows the input and output voltage as a numerical value and additionally as a diagram for easier overview.

This text is machine translated.

Features

  • Input voltage of the battery DC 12V (10.2V–15.8V)
  • Output voltage: AC 230V / AC frequency 50Hz nominal
  • Modiated sine wave
  • Protection circuit (DC overload): 6x 40A internal fuses
  • Cable length 2x 60cm

Scope of delivery

  • Incl. Fixed device holder
  • 60cm connection cable

More interesting products

(*All information is plus legal VAT)