• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DigitRadio 215 SWR 4 - Edition Portable radio DAB+, FM Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

  • Portable DAB+/FM Radio
  • Color display
  • Favorites memory (10 DAB+/ 10 FM)
  • Direct selection key for SWR 4
  • This text is machine translated.
  • Logo with the text 'DAB+' in a modern typeface. DAB+ stands for Digital Audio Broadcasting Plus, a digital broadcasting technology.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Portable radio

Tuner

DAB+

FM

Station memory

20

Dim

(W x H x D) 240 x 114 x 45 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

Factory colour

Black

Width

240 mm

Height

114 mm

Depth

45 mm

Weight

430 g

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1577059 TechniSat DigitRadio 215 SWR 4 - Edition Portable radio DAB+, FM Black

User & Safety Instructions

User & Safety Instructions 1577059 TechniSat DigitRadio 215 SWR 4 - Edition Portable radio DAB+, FM Black

Description

Features

  • DAB+ digital radio
  • RDS-PLL FM Radio
  • Favorites memory (10 DAB+/ 10 FM)
  • Date and time display
  • Two adjustable alarm times
  • 7.1 cm (2.8") TFT color display
  • 6 freely programmable direct-dial keys
  • Mains or battery operation
  • Equaliser.

More interesting products

(*All information is plus legal VAT)