
Highlights & Details
TechniSat DigitRadio 317 Portable Analogue & Digital Black
- Portable Analogue & Digital 3 W Black
- DAB+, FM
- Built-in speaker
- TFT Integrated Display 6.1 cm (2.4")
- Bluetooth
- Direct current connection (DC)
- Onscreen Display (OSD)
Technical specifications
- Power source: Direct current
- Product type
Desk radio
- Tuner
DAB+
FM
- hifi functions
FM
DAB+
Bluetooth
AUX
- Features
Alarm clock
- Dim
(W x H x D) 115 x 134 x 190 mm
- Interfaces (input)
Audio stereo (3.5 mm jack)
Bluetooth
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
115 mm
- Height
134 mm
- Depth
190 mm
- Weight
825 g
- Wireless charging
No
- Bluetooth
5.3
- Bluetooth
Yes
- Screen size diagonal (inches)
2.4 inch
- Audio power (max.)
3 W
- Power consumption (standby)
0.8 W
- Power consumption (ON)
5.9 W
- Power supply (details)
230 V
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Number of alarm times
2
- Number of built-in speakers
1
- Headphone outputs
1
- DC-in jack
yes
- FM band range
87,5 - 108 MHz
- Built-in speaker(s)
yes
- Integrated clock
yes
- Snooze function
yes
- On Screen Display (OSD)
yes
- Alarm clock
yes
- Sleep timer
yes
- On/off switch
yes
- Operating relative humidity (H-H)
5 - 90 %
- Package weight
1.15 kg
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3553789 TechniSat DIGITRADIO 317 Desk radio DAB+, FM FM, DAB+, Bluetooth, AUX Alarm clock Black
User & Safety Instructions
User & Safety Instructions 3553789 TechniSat DIGITRADIO 317 Desk radio DAB+, FM FM, DAB+, Bluetooth, AUX Alarm clock Black
Description
DAB+ digital radio in perfect sound quality.
DAB+ digital radio is noise-free and has extremely robust reception. DAB+ specializes in high-quality radio programs with DAB+ as compared to the regional range of selected stations. Added to this are the numerous regional broadcast stations.
Plays your favorite songs from your smartphone.
With Bluetooth audio streaming you can transfer music from your smartphone, tablet or PC without a cable connection and to the device in top quality.
Listen to the radio classically.
Receive classic FM radio stations in your reception range. You can also receive extended program information and alternative additional frequencies to the included FM radio station via RDS (Radio Data System).
Clock
In addition to channel and other channel information, you can also have the integrated display for showing the time. The time information is transmitted electronically with the received programs, so that the correct time is set automatically.
Alarm clock / sleep timer
This device has a practical sleep timer with numerous adjustable switching times. So you can end the evening comfortably without having to worry about switching off. Via the integrated radio alarm function you can wake up on request from your favorite program.
This text is machine translated.
Features
- DAB+ digital radio
- FM radio (with RDS and PLL)
- Favourites memory (10 DAB+/10 FM)
- TFT color display (2.4")
- Date and time display
- Two radio alarm clocks possible
- Sleep and snooze function
- Bluetooth audio streaming (reception)
Scope of delivery
- DIGITAL RADIO 317
- Power supply unit
- User manual
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio


































