• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO UP 55, weiß Flush-mount radio DAB+, FM Bluetooth Incl. speaker box, Alarm clock White

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 189.00
-29 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat DIGITAL RADIO UP 55

  • DAB+ digital radioFM radio (with RDS and PLL)Favorites memory (20 DAB+/20 FM)High-quality OLED displayIntegrated antenna and switched-mode power supplyBluetooth audio streaming (reception)Alarm and sleep timerAdjustable EqualizerFlexible installation of radio and speakers possibleExpandable with second speaker

Technical specifications

Product type

Flush-mount radio

Tuner

DAB+

FM

hifi functions

Bluetooth

Features

Incl. speaker box

Alarm clock

Station memory

20

Dim

(W x H x D) 70 x 70 x 40 mm

Interfaces (output)

Bluetooth

Interfaces (input)

Bluetooth

Factory colour

White

Width

70 mm

Height

70 mm

Depth

40 mm

Weight

170 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575039 TechniSat DIGITRADIO UP 55, weiß Flush-mount radio DAB+, FM Bluetooth Incl. speaker box, Alarm clock White

Description

The TechniSat DIGITAL RADIO UP 55 is a compact flush-mounted radio for flexible mounting in a double flush-mounted socket, for example. The device consists of two inserts: A flush-mounted radio with OLED display and touch-control panel as well as a flush-mounted loudspeaker. Both inserts are each 55 mm high and wide and can therefore be combined with almost all commercially available cover frames of well-known switch program manufacturers. On request, a second speaker can also be connected to the radio part.The radio application receives stations via DAB+ and FM as well as music streams via Bluetooth, which sound in excellent quality via the loudspeaker. ideal for playing playlists and music from your smartphone. 20 station presets each for DAB+ and FM stations are available.The time display with alarm and sleep timer functions makes the DIGITRADIO UP 55 attractive for use as a space-saving clock radio.This device is only intended for flush mounting. Only a licensed specialist may connect the device to the mains supply. Please note that a cover frame is not included in the delivery and that you will continue to use your existing cover frame.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)