• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat TECHNICAST 100 DAB+ receiver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TechniSat TECHNICAST 100 black

  • Compatible with all CarPlay/Android car cabled vehicles
  • Wireless CarPlay- & Android car adapter
  • Automatic reconnection
  • Simple Plug & Play installation.
  • Suitable for iOS 10 or Android 11 onwards
  • Operation without delays

Technical specifications

Product type

DAB+ receiver

Factory colour

Black

Width

28 mm

Height

55 mm

Depth

10 mm

Weight

23 g

Bluetooth

5.4

Type A

USB

Power supply via

USB

Wi-Fi

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865162 TechniSat TECHNICAST 100 DAB+ receiver

Description

The TECHNICAST 100 enables conversion of factory-installed carPlay and Android car systems into a wireless solution. Simply plug in, connect once and you can easily access navigation, music, telephony or messages without having to wired them to your smartphone.

Thanks to plug-and-play no additional APP is needed. The adapter automatically connects to the smartphone after initial setup and provides a stable connection without noticeable delays.

Due to its compact design the TECHNICAST 100 remains discreetly integrated in the vehicle and is suitable for numerous vehicles with factory-installed car cable-bound CarPlay or Android car. Thus every trip is even more comfortable - without the hassle of plugging in and unplugging the smartphone.

This text is machine translated.

Scope of delivery

  • TECHNICAST 100
  • Adapter USB-A to USB-C (13.4cm length)
  • User manual