• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat Techniradio RDR Pocket radio DAB+, FM AUX, USB Torch Silver

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TechniSat TechniRadio RDR

  • DAB+/FM radio
  • LED torch function
  • USB interface
  • AUX input
  • Integrated, changeable battery
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.
  • 'Certified USB Logo' shows white text on a blue background with the word 'CERTIFIED' and the USB symbol.

Technical specifications

Product type

Pocket radio

Tuner

DAB+

FM

hifi functions

AUX

USB

Features

Torch

Station memory

4

Dim

(W x H x D) 127 x 58 x 23 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

USB

Audio stereo (3.5 mm jack)

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Silver

Width

127 mm

Height

58 mm

Depth

23 mm

Weight

124 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163558 TechniSat Techniradio RDR Pocket radio DAB+, FM AUX, USB Torch Silver

Conformity certificate

Conformity certificate 2163558 TechniSat Techniradio RDR Pocket radio DAB+, FM AUX, USB Torch Silver

Description

Portable DAB+/FM pocket radio with LED torch function
DAB+ in pocket format! With the TECHNIRADIO RDR, you now have the digital program variety with you, thanks to the changeable battery even while traveling. In addition to digital radio programs via DAB+, the small device also receives all available FM stations at the place of use and is able to play MP3 music files from connected USB data carriers. The two-line LCD shows helpful information on the current radio program; the large favorites memory and the four freely assignable direct dial keys provide for a high operating comfort. In addition to the headphone output, the TECHNIRADIO RDR has an AUX-IN interface via which you can connect external music sources, such as a smartphone. Super practical: By pressing a button, the small radio becomes an LED torch and thus provides perfect orientation even in the dark.

This text is machine translated.

Scope of delivery

  • RADIO TECHNOLOGY RDR
  • Mini USB cable
  • User manual.

More interesting products

(*All information is plus legal VAT)