• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WL1025 WL1025 CO2 reading

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Techno Line WL1025 WL1025 CO2 reading

  • Displays air quality
  • CO2 measurement values and CO2 trend values
  • 24-hour history
  • Alarm function for high CO2 values

Technical specifications

Product type

CO2 reading

Hub dimensions

8.1 x 2.4 x 8.1 cm

Case colour

Black

Functions

Inside CO2

Inside temperature

Inside RH

UV readings

Easy-to-read display

Weight (station)

150 g

Indoor humidity

1 to 99 %

Reading range - indoor temperature

-9.9 to 50 °C

Station power supply

Rechargeable battery

USB

CO2 reading range (max.)

5000 ppm

CO2 reading range (min.)

400 ppm

CO2 reading range

400ppm - 5000ppm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584018 Techno Line WL1025 WL1025 CO2 reading

Information

Information 2584018 Techno Line WL1025 WL1025 CO2 reading

Information 2584018 Techno Line WL1025 WL1025 CO2 reading

Description

Control is better than gut feeling The new air quality monitor helps you to analyze and evaluate the room air independent of your personal perception. It gives you recommendations for action based on the values determined, in order to be able to react to changes in the quality of the room air at short notice and as required. The in-built air quality sensor monitors the room climate around the clock, analyzes the concentration of pollutants and reminds you of ventilation at the right moment. Additional functions: Indoor temperature display Indoor humidity display Quartz clock Battery end display Table setup Breathe yourself well and happy. Many people attach great importance to healthy nutrition and sufficient drinking, but often forget the most important basic function of the body: Breathing. An adult person drinks an average of 3 liters of fluid a day and can get without water for up to 3 days, but by comparison, an average of 15 kilograms of air is inhaled and without oxygen the body would only last for 3 minutes. Also, more and more diseases are associated with poor air quality and high concentrations of volatile organic compounds (VOCs). Almost all furnishings, electrical equipment, chemical cleaning agents, food preparation and the human being themselves can quickly reach an unhealthy level of VOCs in closed rooms. With the WL 1025 air quality monitor you can provide quickly and easily for more health and wellness through better air quality. CO2 Monitor WL1025 Display of CO2 measured values and CO2 trend values 24-hour history of the measured CO2 values as bar graph Alarm function for high CO2 values Calibration possibility for CO2 measurement Current CO2 concentration in the air is shown as air quality symbols in traffic light colors: EXCELLENT, GOOD, Medium, poor (starts flashing at 2001 ppm to signal very bad air).

This text is machine translated.

Features

  • Display of CO2-measured values and CO2-trend values
  • 24-hour history of the measured CO2 values as bar chart
  • Alarm function for high CO2 values
  • Calibration option for CO2 measurement
  • The current CO2 concentration in the air is indicated by the colors red, green and yellow as air quality symbols: Dark green = excellent, light green = good, yellow = medium, red = bad (starts flashing at 2001 ppm to signal very bad air)
  • Room temperature display in °C or °F.
  • Indoor air humidity display
  • MIN/MAX memory for CO2, temperature and humidity
  • quartz clock
  • 12/24 H time display
  • Alarm
  • Current display for built-in battery
  • 4 brightness levels can be selected
  • Table mount
  • Power supply: USB-cable (including), in-built battery (integrated with approx. 6 hours runtime)

Scope of delivery

  • Incl. of USB cable

More interesting products

(*All information is plus legal VAT)