• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WL1040 WL1040 CO2 reading

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Techno Line WL1040 WL1040 CO2 reading

  • Air quality sensorNon-dispersive infrared-) gas sensorVentilation recommendedAutomatic background lighting.Air quality sensor

Technical specifications

Product type

CO2 reading

Hub dimensions

37 x 4 x 16 cm

Display

Digital

Case colour

White

Functions

Inside temperature

Inside CO2

Weight (station)

780 g

Indoor humidity

20 to 95 %

Reading range - indoor temperature

0 to 50 °C

Station power supply

Via USB port

CO2 reading range (max.)

5000 ppm

CO2 reading range (min.)

400 ppm

CO2 reading range

400 – 5000 PPM

Clock face colour

Light red (fluorescent)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584017 Techno Line WL1040 WL1040 CO2 reading

Description

CO2 meter / CO2 monitor / CO2 traffic light for continuous monitoring of CO2 concentration (carbon dioxide concentration), indoor temperature and humidity (RH) / measuring method: Single-beam NDIR (non-dispersive infrared technology) Practical CO2 traffic light display (green/yellow/red) with ventilation recommendations for a quick evaluation and interpretation of the current CO2 concentration/autom. CO2 baseline calibration (ABC); also manually calibrated Suitable for example B. Home/apartment owners, schools/lecture halls, offices, hospitals, kindergartens, Public institutions, associations, etc. Individually adjustable upper threshold alarm (visual or acoustic) for CO2 concentration / Acoustic alarm with up to 85 dB volume Power supply is possible via a supplied power unit with a long 1.75 m cable cable feeder / table stand or wall mounting with optional self-adhesive pads

This text is machine translated.

Features

  • Non-dispersive infrared (NDIR) gas sensor with CO2 measuring range up to 5000 ppmRecommended ventilation based on CO2 content in airRoom temperature display in °C.Indoor humidity displayAdjustable large display of the time (quartz) or of the CO2-measured valueAir quality sensor for monitoring indoor air qualityAdjustable alarm for upper and lower limits of CO2-measured value with optional alarm toneAdjustable alarm for the upper and lower limits of air humidityCalibration function for CO2 measurement valuesIn-built ROM-memory for saving the settingsBacklight with automatic light detection

Scope of delivery

  • Incl. of USB cable

More interesting products

(*All information is plus legal VAT)