• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 9178 WS9178 Wireless digital weather station Max. number of sensors 1

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Techno Line WS 9178 WS9178 Wireless digital weather station Max. number of sensors 1

  • Min/MAX display
  • Low battery indicator

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

85 x 135 x 30 mm

Case colour

White

Sensor dims

104 x 40 x 27 mm

Max. number of sensors

1

Functions

Outside temperature

Inside temperature

Quartz clock

Max/min readings

Weight (transmitter)

60 g

Weight (station)

195 g

Reading range - outdoor temperature

-39.9 - 59.9 °C

Reading range - indoor temperature

0 - 50 °C

60 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

AAA battery (2x), please order separately

Signal type

433 MHz wireless

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1840778 Techno Line WS 9178 WS9178 Wireless digital weather station Max. number of sensors 1

User & Safety Instructions

User & Safety Instructions 1840778 Techno Line WS 9178 WS9178 Wireless digital weather station Max. number of sensors 1

Description

The temperature status WS 9178 is a modern, simple temperature station, which is subject to time, indoor and outdoor temperature.
Thanks to the housing and the beautiful front, this station makes a real thing and fits visually in every modern household.

This text is machine translated.

Features

  • quartz clock
  • Indoor/outdoor temperature
  • Wall mounting or table mounting

Scope of delivery

  • Incl. Outdoor transmitter TX 205

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.