• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 9460 WS 9460 Digital weather station

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Room climate station WS9460

  • Touch sensor
  • Trend display
  • Convenient room display
  • Min / MAX display
  • Can be calibrated

Technical specifications

Product type

Digital weather station

Hub dimensions

7.3 x 2.4 x 8.9 cm

Functions

Colour display

Inside RH

Inside temperature

Easy-to-read display

Weight (station)

120 g

Station power supply

AAA battery (2x), please order separately

Features

Touchscreen display

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1840779 Techno Line WS 9460 WS 9460 Digital weather station

User & Safety Instructions

User & Safety Instructions 1840779 Techno Line WS 9460 WS 9460 Digital weather station

User & Safety Instructions 1840779 Techno Line WS 9460 WS 9460 Digital weather station

Description

The WS 9460 is a small, modern room air conditioner in a very high-quality design. It impresses visually with its white, very well processed housing and a front in chrome finish. The small station is not only visually convincing. It also has a lot to offer technically. In addition to air humidity, indoor temperature and the colored scale, the station displays the temperature and air humidity as well as the corresponding height and minimum values. The special feature of the WS 9460 is that here the temperature and air humidity values can be individually calibrated in order to improve the accuracy. Furthermore, the station on the upper side has a touch sensor, which activates the background lighting for 10 seconds by a simple touch.
This little eye-catcher is not only extremely practical, but also a real "must have" for every modern household.

This text is machine translated.

Features

  • Touch sensor
  • Chrome finish
  • Display in °C/°F.
  • Temperature trend display
  • Humidity display
  • Humidity trend display
  • Temperature and air humidity can be calibrated
  • Color room comfort display
  • Min / MAX display of temperature and air humidity
  • Background lighting through Soft Touch
  • Low battery indicator
  • Temperature and air humidity to improve accuracy
  • Can be calibrated