• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WT 350 Quartz Alarm clock White Alarm times 2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WT 350 radio-controlled vibrating alarm clock

  • 2 wake-up alarms
  • Alarms as ring tone or vibration alarm
  • Count-down and count-up timer
  • Wall mounting or table mounting

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

2

Functions

12-hour display

24-hour display

Alarm

Timer/countdown

Type

Quartz

Enclosure material

Plastic

Case colour

White

Dim

(W x H x D) 8.8 x 10.5 x 1.9 cm

Wireless charging

No

Width

8.8 cm

Height

10.5 cm

Depth

1.9 cm

Power supply

AA rechargeable battery (2x), please order separately

Clock/watch features

Vibration alarm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1840781 Techno Line WT 350 Quartz Alarm clock White Alarm times 2

User & Safety Instructions

User & Safety Instructions 1840781 Techno Line WT 350 Quartz Alarm clock White Alarm times 2

Description

Never fall asleep again

For many people, getting up in the morning is a horror. Smooth alarm sounds ensure high stress levels or low alarms are simply overheard. With the innovative WT 350, Technoline offers a radio alarm clock, which has a vibration function in addition to the classic alarm tone. The regular movement of the vibration alarm promotes an efficient and gentle wake-up. In addition to two individually adjustable alarms, a snooze function is also available. The display has a background lighting and shows the time as well as the date and the day of the week.
The WT 350 is not only ideal for the bedroom, but is also a popular aid in private and professional life thanks to its count-down timer and stopwatch function. The vibrating alarm clock is a perfect presence that can be decorated with your individual advertising.

This text is machine translated.

Features

  • Manual setting option
  • 12/24 h time display
  • Time zone setting (± 12 h)
  • Date
  • Weekday (8 languages)
  • 2 wake-up alarms with snooze function
  • Alarms can be set as ring tone or vibration alarm
  • Count-down and count-up timer (stopwatch) up to a maximum of 39h 59 min.
  • Backlight
  • Wall mounting or table mounting

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.