
Highlights & Details
WT 8500 radio wall clock
- 30 cm Ø
- Plastic frame
- DCF-77 radio reception
- Independant setting of summer/winter time
Technical specifications
- Product type
Wall clock
- Display
Analogue
- Type
Radio
- Enclosure material
Plastic
- Case colour
Black
- Dim
(Ø) 30 cm
- (Ø)
30 cm
- Weight
426 g
- Width
41 mm
- Power supply
AA battery (1x), please order separately
- Clock face colour
Black
Gold
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1840784 Techno Line WT 8500-1 gold Radio Wall clock 30 cm x 41 mm Black
User & Safety Instructions
User & Safety Instructions 1840784 Techno Line WT 8500-1 gold Radio Wall clock 30 cm x 41 mm Black
Conformity certificate
Conformity certificate 1840784 Techno Line WT 8500-1 gold Radio Wall clock 30 cm x 41 mm Black
Description
This text is machine translated.
Features
- DCF-77 radio reception
- Independant setting of summer/winter time
- Plastic frame
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





