• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal GV9721 GV9721E0 Steam press 3000 W Red, White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Tefal GV9721 Ironing station Pro Express Ultimate II.

  • Powerful steam boost
  • Easy to operate
  • Soleplate: Durilium Airglide Autoclean Ultra Thin

Technical specifications

Product type

Steam press

Factory colour

Red

White

3000 W

Soleplate

Ceramic coating

Max. steam pressure

7.9 bar

Extra steam power

590 g/min

Weight

5.34 kg

Constant steam quantity

170 g/min

Width

245 mm

Height

296 mm

Length

415 mm

Tank volume

1.2 l

UKCA

yes

Layers per pallet

3 Stück(e)

Products per pallet layer

6 Stück(e)

Water tank capacity

1.2 l

Anti-drip function

yes

Vertical steam function

yes

Locking

yes

Anti-calc collector

yes

Removable anti-calc collector

yes

Maximum steam pressure

7.9 bar

Automatic anti-calc

yes

Continuous steam performance

170 g/min

Number of settings

3

Cord length

1.6 m

Heating time

2 min

Steam boost performance

600 g/min

Products per pallet

18 Stück(e)

Package weight

6.03 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389489 Tefal GV9721 GV9721E0 Steam press 3000 W Red, White

Description

The ultra-powerful steam iron station for an uncompromising performance every day
Exceptional steam and results for your clothes with the Pro Express Ultimate II High Pressure Steam Station.

High pressure boiler technology offers efficiency at a professional level, while an intuitive control panel provides power at the touch of a button and an exclusive double protection system always makes your clothing look optimal.

This text is machine translated.

Features

  • ULTRA-POWERFUL STEAM: 7.9 bar steam pressure, 170 g/min. Continuous steam output for highly efficient results and especially powerful 600 g/min. Steam boost that is ready even with the most stubborn wrinkles
  • EASY TO USE: Choose between Delicate, Normal or Max settings — at the touch of a button for a steam press station that meets all your demands for impeccable laundry care
  • LONG-LASTING STEAM PERFORMANCE: Our exclusive removable lime collector avoids scale build-up and catches up to 10x more scale particles* (*external test compared to competitors' products)
  • VERSATILE: Simple vertical cushioning for fine washing or extra large clothing. Ideal to remove wrinkles from suits and other hanging garments — even from curtains
  • REPAIRABLE: 15 years repairable, thanks to fast and cost-effective spare parts delivery to 6500 repair centers worldwide, in line with our efforts to protect the environment and reduce waste
  • EASY AND SAFE TO TRANSPORT: Especially convenient and safe: The locking system makes it easy to transport and store the device
  • COMPLETE DRIP STOP: With our exclusive drip stop system, which turns drops into steam, make sure your clothes remain free of stains and in perfect condition
  • MADE IN FRANCE: A high-performance product made in France according to uncompromising standards in terms of craftsmanship, design and manufacture

Scope of delivery

  • Ironing station
  • User manual
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.