• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal NB-0003 Food chopper Black, Green, Transparent

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Tefal 5-second chopper 900 ml K13204

  • Quick, easy and tear-free: The manual system works very easily: Insert the blade, fill the ingredients, close the lid and pull the cable. The more often you pull at the grip, the finer the result becomesCompletely flexible without power: Since the chopper does not need a plug socket or batteries, it is ready for use anywhere - whether directly in the kitchen, in the garden or while camping

Technical specifications

Capacity

900 ml

Product type

Food chopper

Factory colour

Black

Green

Transparent

Width

137 mm

Height

144 mm

Depth

137 mm

Weight

480 g

Products per pallet

216 Stück(e)

Package weight

625 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828277 Tefal NB-0003 Food chopper Black, Green, Transparent

Description

Simple chopping in seconds & no more watery eyes when you cut onions
The new Tefal 5-second chopper can quickly prepare delicious meals at home. Cutting onions without tears, cutting nuts easily or preparing delicious dips: The clever technology ensures quick, effortless results, for example with guacamole and humus recipes. Simply insert the blade, put the ingredient in, close the lid and pull on the cable, the more often you pull, the finer it is crushed. This vegetable cutter with patented booster system has robust, independent blades that are suitable for any type of food, as well as a secure sealing technology for easy and safe use. At the same time, the desired size of the ingredients can be easily controlled with the transparent container. The ergonomic soft-touch handle and non-slip bottom ensure maximum comfort when using. The Tefal 5-second chopper: Prepare delicious, simple dishes quickly, without stress

This text is machine translated.

Features

  • Patented blade system: Two free-swinging blades ensure even results; pull mechanism with patented boost system
  • Robust stainless steel blades: Fast and easy grinding of almost all types of food
  • Reliable locking technology for a safe application as well as ergonomic soft-touch handle with draw mechanism for yet more user comfort
  • Transparent container with non-slip bottom for greater stability: Easy recognition of the degree of crushing
  • Supplied with Tefal K13204 Ingenio 5-second chopper, 2 stainless steel blades, blade protection, user manual

Scope of delivery

  • Choppers
  • User manual